New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA168A-PU

                      8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR

                      Date/Lot Code

                      MICROCHIP ATMEGA168A-PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA168A-PU
                      Newark Part No.68T2705
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.060
                      10+$2.840
                      28+$2.650
                      56+$2.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA168A-PU
                      Newark Part No.68T2705
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberATmega
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size16KB
                      No. of Pins28Pins
                      IC Case / PackageDIP
                      MCU Case StyleDIP
                      No. of I/O's23I/O's
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size1KB
                      ADC Channels6Channels
                      MCU FamilyAVR ATmega
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      MCU SeriesATmega16X
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATMEGA168A-PU is a high-performance 8bit AVR RISC-based microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

                      • High-performance, low-power AVR® 8bit microcontroller
                      • Advanced RISC Architecture
                      • High endurance non-volatile memory segments
                      • Atmel® QTouch® library support
                      • Power-on reset and programmable brown-out detection
                      • Internal Calibrated Oscillator
                      • External and internal interrupt sources
                      • Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
                      • 0 to 20MHz at 4.5 to 5.5V speed grade
                      • 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32KHz RTC) power-save mode power consumption

                      Technical Specifications

                      Base Number

                      ATmega

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      28Pins

                      MCU Case Style

                      DIP

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      1KB

                      MCU Family

                      AVR ATmega

                      Supply Voltage Min

                      1.8V

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      AVR ATmega Family ATmega16X Series Microcontrollers

                      Device Core

                      AVR

                      Program Memory Size

                      16KB

                      IC Case / Package

                      DIP

                      No. of I/O's

                      23I/O's

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      6Channels

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATmega16X

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.