500 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $2.820 |
10+ | $2.710 |
25+ | $2.590 |
50+ | $2.460 |
100+ | $2.340 |
Product Information
Product Overview
The high-performance picoPower 8bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1024B EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
- High performance, low power AVR® 8bit microcontroller family
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- Peripheral features
- Special Microcontroller Features
Technical Specifications
ATmega
20MHz
20MHz
32Pins
TQFP
I2C, SPI, UART
2KB
10Bit
ATmega328
5.5V
85°C
-
No SVHC (21-Jan-2025)
AVR ATmega Family ATmega328 Series Microcontrollers
AVR
32KB
TQFP
23I/O's
I2C, SPI, UART
8Channels
AVR ATmega
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate