Product Information
Product Overview
The ATMEGA32L-8PU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 32kB of programmable flash memory, 2kB SRAM, 1kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Real-time counter with separate oscillator
- Four PWM channels
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Byte-oriented two-wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
Technical Specifications
ATmega
8MHz
8MHz
40Pins
DIP
I2C, SPI, UART
2KB
10Bit
ATmega32
5.5V
85°C
-
No SVHC (17-Jan-2023)
AVR ATmega Family ATmega32 Series Microcontrollers
AVR
32KB
DIP
32I/O's
I2C, SPI, UART
8Channels
AVR ATmega
2.7V
-40°C
Through Hole
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate