New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA8U2-MU

                      MCU-Application Specific 8 bit, megaAVR, 16 MHz, 512 Byte RAM/8 KB Program, 2.7 V-5.5 V in, QFN-32

                      MICROCHIP ATMEGA8U2-MU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA8U2-MU
                      Newark Part No.68T3217
                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      100+$2.840
                      Price for:Each
                      Minimum: 490
                      Multiple: 490
                      $1,391.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA8U2-MU
                      Newark Part No.68T3217
                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Device CoremegaAVR
                      Operating Frequency Max16MHz
                      MCU Core Size8bit
                      Program Memory Size8KB
                      No. of Pins32Pins
                      CPU Speed16MHz
                      IC Case / PackageQFN
                      No. of I/O's22I/O's
                      InterfacesI2C, SPI, UART, USART
                      MCU Case StyleQFN
                      RAM Memory Size512Byte
                      Embedded Interface TypeI2C, SPI, UART, USART
                      ADC Channels-
                      MCU ApplicationsUSB Microcontroller
                      ADC Resolution-
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyAVR ATmega
                      MCU SeriesATmega8
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATMEGA8U2-MU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 512B SRAM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

                      • Advanced RISC architecture - Fully static operation
                      • Non-volatile program and data memories
                      • USB 2.0 full-speed device module with interrupt on transfer completion
                      • Peripheral features - Programmable watchdog timer with separate on-chip oscillator
                      • On chip debug interface (debugWIRE)
                      • Power-on reset (POR) and programmable brown-out detection
                      • Internal calibrated oscillator
                      • External and internal interrupt sources
                      • Five sleep modes - Idle, power-save, power-down, standby and extended standby
                      • 22 Programmable I/O lines
                      • -40 to +85°C Industrial operating temperature range

                      Applications

                      Industrial, Computers & Computer Peripherals

                      Technical Specifications

                      Product Range

                      AVR ATmega Family ATmega8 Series Microcontrollers

                      Operating Frequency Max

                      16MHz

                      Program Memory Size

                      8KB

                      CPU Speed

                      16MHz

                      No. of I/O's

                      22I/O's

                      MCU Case Style

                      QFN

                      Embedded Interface Type

                      I2C, SPI, UART, USART

                      MCU Applications

                      USB Microcontroller

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      ATmega8

                      MSL

                      MSL 1 - Unlimited

                      Device Core

                      megaAVR

                      MCU Core Size

                      8bit

                      No. of Pins

                      32Pins

                      IC Case / Package

                      QFN

                      Interfaces

                      I2C, SPI, UART, USART

                      RAM Memory Size

                      512Byte

                      ADC Channels

                      -

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      AVR ATmega

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.