New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  ATSAMA5D34A-CU

                                                                                                  Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATSAMA5D34A-CU
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D34A-CU
                                                                                                  Newark Part No.69W7949
                                                                                                  Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$12.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 126
                                                                                                  Multiple: 126
                                                                                                  $1,593.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D34A-CU
                                                                                                  Newark Part No.69W7949
                                                                                                  Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                                                                                                  MPU Core Size32bit
                                                                                                  No. of CPU Cores1Cores
                                                                                                  Program Memory Size128KB
                                                                                                  IC Case / PackageLFBGA
                                                                                                  No. of Pins324Pins
                                                                                                  MPU Case StyleLFBGA
                                                                                                  Supply Voltage Min1.08V
                                                                                                  Supply Voltage Max1.32V
                                                                                                  Operating Frequency Max536MHz
                                                                                                  InterfacesCAN, Ethernet, I2C, SPI, UART, USB
                                                                                                  No. of I/O's160I/O's
                                                                                                  CPU Speed536MHz
                                                                                                  Data Bus Width32 bit
                                                                                                  Data Bus Width32bit
                                                                                                  Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
                                                                                                  IC MountingSurface Mount
                                                                                                  MPU FamilySAMA5
                                                                                                  MPU SeriesATSAMA5D3
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The SAMA5D3 series high-performance power-efficient Embedded MPU based on the ARM® Cortex®-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touchscreen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100Mbps EMAC, multiple CAN, UART SPI and I²C.

                                                                                                  • ARM Cortex-A5 processor with ARMv7-A thumb-2 instruction set
                                                                                                  • 32KB data cache, 32kB instruction cache, virtual memory system architecture (VMSA)
                                                                                                  • Fully integrated MMU and floating point unit (VFPv4)
                                                                                                  • System running up to 166MHz
                                                                                                  • Reset controller, shutdown controller, periodic interval timer, watchdog timer and real-time clock
                                                                                                  • Internal low-power 32kHz RC oscillator and fast 12MHz RC oscillator
                                                                                                  • 39 DMA channels including two 8-channel 64-bit central DMA controllers
                                                                                                  • 64-bit advanced interrupt controller
                                                                                                  • Three programmable external clock signals
                                                                                                  • Programmable fuse box with 256 fuse bits (of which 192 are available for users)
                                                                                                  • Low power management - Shutdown controller, clock generator and power management controller
                                                                                                  • One 10/100/1000Mbps Gigabit Ethernet media access controller (GMAC) with IEEE1588 support
                                                                                                  • One 10/100Mbps Ethernet media access controller (EMAC)
                                                                                                  • Two CAN controllers with 8 mailboxes, fully compliant with CAN 2.0 part A and 2.0 part B
                                                                                                  • Softmodem interface
                                                                                                  • Three high speed memory card hosts (eMMC 4.3 and SD 2.0)
                                                                                                  • Serial peripheral interface (SPI)
                                                                                                  • Two synchronous serial controllers
                                                                                                  • 3 two-wire interface up to 400kB supporting I²C protocol and SMBUS
                                                                                                  • Safety - power-ON reset cells, independent watchdog and main crystal clock failure detection
                                                                                                  • Five 32bit parallel input/output controllers
                                                                                                  • Input change interrupts capability on each I/O line, selectable Schmitt trigger input
                                                                                                  • Slew rate control on high speed I/Os
                                                                                                  • Impedance control on DDR I/Os

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SAMA5 Family ATSAMA5D3 Series Microprocessors

                                                                                                  No. of CPU Cores

                                                                                                  1Cores

                                                                                                  IC Case / Package

                                                                                                  LFBGA

                                                                                                  MPU Case Style

                                                                                                  LFBGA

                                                                                                  Supply Voltage Max

                                                                                                  1.32V

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, SPI, UART, USB

                                                                                                  CPU Speed

                                                                                                  536MHz

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MPU Series

                                                                                                  ATSAMA5D3

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MPU Core Size

                                                                                                  32bit

                                                                                                  Program Memory Size

                                                                                                  128KB

                                                                                                  No. of Pins

                                                                                                  324Pins

                                                                                                  Supply Voltage Min

                                                                                                  1.08V

                                                                                                  Operating Frequency Max

                                                                                                  536MHz

                                                                                                  No. of I/O's

                                                                                                  160I/O's

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Embedded Interface Type

                                                                                                  CAN, Ethernet, I2C, SPI, UART, USB

                                                                                                  MPU Family

                                                                                                  SAMA5

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.