New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY13A-PU

                      8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR

                      Date/Lot Code

                      MICROCHIP ATTINY13A-PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY13A-PU
                      Newark Part No.68T3499
                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      532 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.900
                      10+$0.900
                      25+$0.900
                      50+$0.900
                      100+$0.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY13A-PU
                      Newark Part No.68T3499
                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
                      Base NumberATtiny
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size1KB
                      No. of Pins8Pins
                      MCU Case StyleDIP
                      IC Case / PackageDIP
                      No. of I/O's6I/O's
                      Embedded Interface Type-
                      InterfacesSPI
                      RAM Memory Size60Byte
                      ADC Channels4Channels
                      MCU FamilyAVR ATtiny
                      ADC Resolution10Bit
                      MCU SeriesATtiny13
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATTINY13A-PU is a picoPower 8-bit AVR RISC-based Microcontroller features 64-byte EEPROM, 32-byte register file and 4-channel 10-bit A/D converter. The device achieves up to 20 MIPS throughput at 20MHz at 1.8 to 5.5V operation. By executing powerful instructions in a single clock cycle, the microcontroller achieves throughputs approaching 1 MIPS per MHz allowing you to optimize power consumption versus processing speed.

                      • High-performance, Low-power AVR® 8-Bit Microcontroller
                      • Advanced RISC Architecture
                      • High Endurance Non-volatile Memory Segments
                      • debugWIRE On-chip Debug System
                      • In-system Programmable via SPI Port
                      • External and Internal Interrupt Sources
                      • Low-power Idle, ADC Noise Reduction and Power-down Modes
                      • Enhanced Power-on Reset Circuit
                      • Programmable Brown-out Detection Circuit with Software Disable Function
                      • Internal Calibrated Oscillator
                      • 0 to 20MHz at 4.5 to 5.5V Speed Grade

                      Applications

                      Building Automation, Security, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Portable Devices

                      Technical Specifications

                      Product Range

                      AVR ATtiny Family ATtiny13 Series Microcontrollers

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      8Pins

                      IC Case / Package

                      DIP

                      Embedded Interface Type

                      -

                      RAM Memory Size

                      60Byte

                      MCU Family

                      AVR ATtiny

                      MCU Series

                      ATtiny13

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      ATtiny

                      Device Core

                      AVR

                      Program Memory Size

                      1KB

                      MCU Case Style

                      DIP

                      No. of I/O's

                      6I/O's

                      Interfaces

                      SPI

                      ADC Channels

                      4Channels

                      ADC Resolution

                      10Bit

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.