Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-20PU
Newark Part No.68T3729
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Technical Datasheet
292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.580 |
10+ | $1.460 |
25+ | $1.460 |
50+ | $1.360 |
100+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-20PU
Newark Part No.68T3729
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's6I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min2.7V
MCU SeriesATtiny45
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ATTINY45-20PU is a high performance and low power AVR 8bit microcontroller with 4K bytes of in-system programmable flash, alongside 256 bytes of EEPROM and 256 bytes of SRAM. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be re-programmed in-system through an SPI serial interface, by a conventional non-volatile memory programmer or by an on-chip boot code running on the AVR core.
- Universal serial interface with start condition detector
- Comes with debugWIRE on-chip debug system
- In-system programmable via SPI port
- Low power idle, ADC noise reduction and power-down modes
- Six programmable input and output lines
- External and internal interrupt sources
- Programmable brown-out detection circuit
- Internal calibrated oscillator
- On-chip analogue comparator
- 8bit high speed timer/counter with separate prescaler and two PWM channels
Technical Specifications
Base Number
ATtiny
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Product Range
AVR ATtiny Family ATtiny45 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
MCU Case Style
DIP
No. of I/O's
6I/O's
Interfaces
I2C, SPI
ADC Channels
4Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny45
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability