New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY84-20PU

                      8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR

                      Date/Lot Code

                      MICROCHIP ATTINY84-20PU
                      MICROCHIP ATTINY84-20PU
                      MICROCHIP ATTINY84-20PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY84-20PU
                      Newark Part No.68T3783
                      Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY84-20PU
                      Newark Part No.68T3783
                      Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
                      Base NumberATtiny
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size8KB
                      No. of Pins14Pins
                      IC Case / PackageDIP
                      MCU Case StyleDIP
                      No. of I/O's12I/O's
                      InterfacesSPI
                      Embedded Interface TypeSPI
                      RAM Memory Size512Byte
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      MCU FamilyAVR ATtiny
                      MCU SeriesATtiny84
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The ATTINY84-20PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 512B EEPROM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.

                      • High-performance, Low-power AVR® 8-Bit Microcontroller
                      • Advanced RISC Architecture
                      • Non-Volatile Program and Data Memories
                      • debugWIRE On-chip Debug System
                      • In-system Programmable via SPI Port
                      • Internal and External Interrupt Sources, Pin Change Interrupt on 12 Pins
                      • Low-power Idle, ADC Noise Reduction, Standby and Power-down Modes
                      • Enhanced Power-on Reset Circuit
                      • Programmable Brown-out Detection Circuit
                      • Internal Calibrated Oscillator
                      • On-chip Temperature Sensor
                      • 0 to 20MHz at 4.5 to 5.5V Speed Grade
                      • 300µA at 1.8V (1MHz System Clock) Active Mode, 0.1µA at 1.8V Power-down Mode Low Power Consumption

                      Applications

                      Building Automation, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices

                      Technical Specifications

                      Product Range

                      AVR ATtiny Family ATtiny84 Series Microcontrollers

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      14Pins

                      MCU Case Style

                      DIP

                      Interfaces

                      SPI

                      RAM Memory Size

                      512Byte

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATtiny84

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Base Number

                      ATtiny

                      Device Core

                      AVR

                      Program Memory Size

                      8KB

                      IC Case / Package

                      DIP

                      No. of I/O's

                      12I/O's

                      Embedded Interface Type

                      SPI

                      ADC Channels

                      8Channels

                      MCU Family

                      AVR ATtiny

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (5)

                      Product Change Notice EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.