New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY861-20SU

                      8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny861 Series Microcontrollers, AVR

                      MICROCHIP ATTINY861-20SU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY861-20SU
                      Newark Part No.68T3829
                      Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      111+$2.860
                      518+$2.770
                      Price for:Each
                      Minimum: 333
                      Multiple: 37
                      $952.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY861-20SU
                      Newark Part No.68T3829
                      Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberATtiny
                      Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size8KB
                      No. of Pins20Pins
                      IC Case / PackageSOIC
                      MCU Case StyleSOIC
                      No. of I/O's16I/O's
                      InterfacesI2C, SPI
                      Embedded Interface TypeI2C, SPI
                      RAM Memory Size500Byte
                      ADC Channels11Channels
                      ADC Resolution10Bit
                      MCU FamilyAVR ATtiny
                      MCU SeriesATtiny861
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATTINY861-20SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny861 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny861 provides 8kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM. The device achieves a throughput of 20MIPS at 20MHz.

                      • Advanced RISC architecture
                      • 123 Powerful instructions most single clock cycle execution
                      • 32 x 8 General purpose working registers
                      • Fully static operation
                      • On-chip analog comparator
                      • Programmable watchdog timer with separate on-chip oscillator
                      • Universal serial interface with start condition detector
                      • DebugWIRE on-chip debug system
                      • In-system programmable via SPI port
                      • External and internal interrupt sources
                      • Low power idle, ADC noise reduction, standby and power-down modes
                      • Enhanced power-on reset circuit
                      • Programmable brown-out detection circuit
                      • Internal calibrated oscillator
                      • On-chip temperature sensor

                      Applications

                      Industrial

                      Technical Specifications

                      Base Number

                      ATtiny

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      20Pins

                      MCU Case Style

                      SOIC

                      Interfaces

                      I2C, SPI

                      RAM Memory Size

                      500Byte

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATtiny861

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      AVR ATtiny Family ATtiny861 Series Microcontrollers

                      Device Core

                      AVR

                      Program Memory Size

                      8KB

                      IC Case / Package

                      SOIC

                      No. of I/O's

                      16I/O's

                      Embedded Interface Type

                      I2C, SPI

                      ADC Channels

                      11Channels

                      MCU Family

                      AVR ATtiny

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.