New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. WLAN Modules & USB Adaptors
                      Print Page

                      ATWINC1500-MR210PB1961

                      Wireless LAN Module, 2.4GHz, SmartConnect IoT Module, 4Mb Flash, PCB Antenna

                      Date/Lot Code

                      MICROCHIP ATWINC1500-MR210PB1961
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATWINC1500-MR210PB1961
                      Newark Part No.84AC4424
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$8.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATWINC1500-MR210PB1961
                      Newark Part No.84AC4424
                      Technical Datasheet

                      Data Sheet

                      Frequency RF2.4GHz
                      Module InterfaceI2C, SPI, UART
                      Module ApplicationsInternet of Things (IoT)
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Low power consumption 802.11 b/g/n IoT (Internet of Things) module optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), switch, power management. ATWINC15x0-MR210xx1961 - adds enterprise security, customizable SNTP servers, improvements to provisioning, simple roaming, support for multiple regional gain tables and for the ATWINC1510 host MCU file download capability.

                      • Single-band 2.4GHz b/g/n IoT Network Controller
                      • 3V to 4.2V operating voltage
                      • SPI serial host interface
                      • DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS network services
                      • Chip and PCB antenna
                      • WPA/WPA2 personal and enterprise, TLS, SSL security protocols supported
                      • Integrated into Atmel Studio 7
                      • Integrated 4Mb flash memory for system software

                      Technical Specifications

                      Frequency RF

                      2.4GHz

                      Module Applications

                      Internet of Things (IoT)

                      SVHC

                      No SVHC (21-Jan-2025)

                      Module Interface

                      I2C, SPI, UART

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.