Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48T-E/6LX
Newark Part No.40AJ6228
Product RangeAVR DB Family AVR128DB Series Microcontrollers
3,206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.370 |
| 25+ | $2.260 |
| 50+ | $2.160 |
| 100+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48T-E/6LX
Newark Part No.40AJ6228
Product RangeAVR DB Family AVR128DB Series Microcontrollers
Product RangeAVR DB Family AVR128DB Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN-EP
No. of I/O's40I/O's
InterfacesI2C, TWI, SPI, USART
Embedded Interface TypeI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR DB Family AVR128DB Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
128KB
IC Case / Package
VQFN-EP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, TWI, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
48Pins
MCU Case Style
VQFN-EP
Interfaces
I2C, TWI, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR DB
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability