Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBB37Z60A
Newark Part No.26AM8251
Silicon ManufacturerMicrochip
No. of Bits8 /16 / 32bit
Silicon Family NamePIC18Q71
Core ArchitectureAVR, PIC, PIC32/ARM, dSPIC
Core Sub-ArchitectureCortex-M0+, PIC18, RISC, tinyAVR
Silicon Core NumberATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
Kit Contents4x Microcontroller Board ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18Q71
Core Sub-Architecture
Cortex-M0+, PIC18, RISC, tinyAVR
Kit Contents
4x Microcontroller Board ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8 /16 / 32bit
Core Architecture
AVR, PIC, PIC32/ARM, dSPIC
Silicon Core Number
ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate