Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.230 |
| 5+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM080103
Newark Part No.25AH7913
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATtiny1607
Kit ContentsCuriosity Nano Evaluation Board ATtiny1607
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
-
Kit Contents
Curiosity Nano Evaluation Board ATtiny1607
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny1607
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate