Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164144
Newark Part No.84AC4438
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F18xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16F
Silicon Core NumberPIC16F18446
Kit ContentsCuriosity Nano Evaluation Kit PIC16F18446
Product Range-
Product Overview
PIC16F18446 curiosity Nano evaluation kit with full program and debug capabilities. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC) the kit provides access to the intelligent analogue and core independent peripherals on the PIC16F18446. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for application.
- PIC16F18446 microcontroller (1 mechanical user switch, 1 yellow user LED and 32.768KHz crystal)
- On-board debugger (board identification in Microchip MPLAB X, 1 green power and status LED)
- On-board debugger (programming and debugging, virtual COM port, one logic analyser channel)
- USB powered
- Adjustable target voltage (MIC5353 LDO regulator controlled by the on-board debugger)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F18xx
Core Sub-Architecture
PIC16F
Kit Contents
Curiosity Nano Evaluation Kit PIC16F18446
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F18446
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability