New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      DM320014

                      USB Digital Audio Accessory Board

                      MICROCHIP DM320014
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM320014
                      Newark Part No.06W2228
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 80 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM320014
                      Newark Part No.06W2228
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberPIC32MX250F128B
                      Kit Application TypeAudio, Video, TV
                      Application Sub Type-
                      Core ArchitectureMIPS
                      Core Sub-ArchitecturePIC32
                      Silicon Family NamePIC32MX250Fxxxx
                      Kit ContentsDev Board PIC32MX250F128B
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM320014 is a PIC32 USB digital audio accessory board showcases a 16bit/24bit quality digital stereo audio development platform using the PIC32 microcontroller. It can be used for 16bit/24bit stereo audio playback and recording with a sample rate of up to 48KHz. This accessory board is powered by the USB host and can be used with any personal computer , tablet, gaming station, or mobile device that supports the USB audio device class. The digital audio stream is transferred over USB isochronous transfers. The PIC32 USB digital audio accessory board features the PIC32 MCU, which has a USB module with host and device capability, SPI module with Audio mode that supports I2S, LJ, RJ, DSP/PCM modes, and a flexible audio reference clock output generation module that can be used as time base for the external codec or digital to analog converter (DAC).

                      • PIC32MX250F128B MCU 40MHz, 128KB of program memory and 32KB of RAM
                      • PIC32 I2S support (LJ, RJ, DSP/PCM modes supported) all modes can be 16bit/24bit
                      • PIC32 reference clock output for codec master clock
                      • Audio codec (AK4645A) with up to 48KHz sampling rate and 16bit/24bit resolution
                      • Supported codec based audio processing
                      • Analog output mixing
                      • Stereo separation emphasis and wind noise filtering
                      • Auto level control
                      • Five band equalizer

                      Applications

                      Audio, Consumer Electronics, Portable Devices, Hobby & Education

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Audio, Video, TV

                      Core Architecture

                      MIPS

                      Silicon Family Name

                      PIC32MX250Fxxxx

                      Product Range

                      -

                      Silicon Core Number

                      PIC32MX250F128B

                      Application Sub Type

                      -

                      Core Sub-Architecture

                      PIC32

                      Kit Contents

                      Dev Board PIC32MX250F128B

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Application Note EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.