New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM330011

                      Starter Kit, MPLAB For dSPIC, Temperature Sensor, Integrated Debugger / Programmer, USB Powered

                      Date/Lot Code

                      MICROCHIP DM330011
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330011
                      Newark Part No.88M9289
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$95.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $95.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330011
                      Newark Part No.88M9289
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits16bit
                      Silicon Family NamedsPIC33FJxxGPxxx
                      Core ArchitecturedsPIC
                      Core Sub-ArchitecturedsPIC33
                      Silicon Core NumberdsPIC33F
                      Kit ContentsdsPIC audio board with integrated debugger, MPLAB Starter Kit CD and USB cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM330011 is a MPLAB starter kit for dsPIC DSC. This starter kit introduces users to the dsPIC Digital signal controller device using its speech and audio processing capabilities. The kit is USB-powered, has on-board debug circuitry and 24bit codec for high-quality audio applications. This product is also part of the human Interface program. The board is designed with dsPIC DSC with 256KB of flash memory, a high-fidelity audio codec, microphone input and headphone speaker outputs and is powered from the USB connection to the PC. Also on-board there are reconfigurable switches, potentiometers, a temperature sensor and a 4MB serial EEPROM to store data such as audio samples.

                      • Integrated debugger/programmer
                      • dsPIC33FJ256GP506 DSC with 256KB flash and 16KB RAM
                      • 16/24/32 bit codec with a maximum sampling frequency of 48KHz
                      • Low cost audio capture and play back circuitry using the 12 bit ADC and PWM audio
                      • Microphone and line level inputs with adjustable input gain
                      • 100mW headphone amplifier with Digital volume control
                      • Two switches and Three LEDs for user application purposes
                      • Four Megabit serial flash memory for application use
                      • dsPIC audio board integrated with Temperature sensor
                      • Temperature sensor

                      Applications

                      Industrial, Consumer Electronics, Communications & Networking, Multimedia, Audio

                      Contents

                      dsPIC audio board with integrated debugger, MPLAB starter kit with CD containing MPLAB IDE, MPLAB C compiler for dsPIC DSCs, application notes and sample programs, USB cable

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      dsPIC33FJxxGPxxx

                      Core Sub-Architecture

                      dsPIC33

                      Kit Contents

                      dsPIC audio board with integrated debugger, MPLAB Starter Kit CD and USB cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      16bit

                      Core Architecture

                      dsPIC

                      Silicon Core Number

                      dsPIC33F

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.