New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      DM330012

                      MPLAB Starter Kit, USB OTG, Modular Development System For DSCs and MCUs

                      Date/Lot Code

                      MICROCHIP DM330012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330012
                      Newark Part No.55T2293
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$107.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $107.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330012
                      Newark Part No.55T2293
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits16bit
                      Silicon Family NamedsPIC33EPxxx
                      Core ArchitecturedsPIC
                      Core Sub-ArchitecturedsPIC33
                      Silicon Core NumberdsPIC33E
                      Kit ContentsdsPIC33E or PIC24E USB Starter Kit Board, USB Cable
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The DM330012 is a dsPIC33E USB starter kit provides a low cost method for the development and testing of USB Host and device applications on the dsPIC33E DSC family. The starter kit comes preloaded with demonstration software for the user to explore the new features of the dsPIC33E DSC family. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The board contains an on board programming/debugger, standard A USB and micro A/B connectors, three user programmable LEDs, three push button switches and an expansion header compatible with the multimedia expansion board (DM320005) and I/O expansion board (DM320002). The starter kit comes preloaded with basic communication device Class (CDC) demonstration software.

                      • Green power indicator LED
                      • 8MHz crystal for precision microcontroller clocking
                      • USB type A receptacle for dsPIC33E/PIC24E USB host based applications
                      • Regulated 3.3V power supply for powering the starter kit via USB or an expansion board
                      • DsPIC33EP512MU810 16bit DSC device
                      • USB connectivity for on board debugger communications
                      • Three push button switches (SW1, SW2, SW3) for user defined inputs
                      • Three user defined indicator LEDs (LED1, LED2, LED3)

                      Applications

                      Multimedia, Signal Processing, Communications & Networking

                      Contents

                      DsPIC33E USB Starter Kit Development Board with a dsPIC33EP512MU810-I/PT DSC, dsPIC33E USB Starter Kit Information Sheet, USB mini-B to standard cable, USB micro-B to standard cable.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      dsPIC33EPxxx

                      Core Sub-Architecture

                      dsPIC33

                      Kit Contents

                      dsPIC33E or PIC24E USB Starter Kit Board, USB Cable

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      16bit

                      Core Architecture

                      dsPIC

                      Silicon Core Number

                      dsPIC33E

                      Product Range

                      -

                      Technical Docs (5)

                      element14 Technical Page EN

                      Manufacturer Product Page EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.