New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM330013

                      EVALUATION BOARD, DSPIC33F AND PIC24H MICROSTICK

                      MICROCHIP DM330013
                      MICROCHIP DM330013
                      MICROCHIP DM330013
                      MICROCHIP DM330013
                      MICROCHIP DM330013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330013
                      Newark Part No.83R7946
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM330013
                      Newark Part No.83R7946
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NamePIC24HJxxGPxxx, dsPIC33FJxxMCxxx
                      Core ArchitecturePIC, dsPIC
                      Core Sub-ArchitecturePIC24, dsPIC33
                      Silicon Core NumberPIC32MX
                      Kit ContentsBoard, Cable, Doc
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM330013 is a Microstick for dsPIC33F and PIC24H. The Microstick for dsPIC33F and PIC24H is the perfect solution for those looking for a low-cost, easy to use 16bit development platform. The USB-powered kit includes an on-board debugger/programmer and a DUT socket for easy device swapping. Microstick provides all you need to get started at a very low cost. It can be used as stand-alone or plugged into a prototyping board for extremely flexible development. The device under test is for easy change-out and Microchip's MPLAB integrated development environment supports Microstick. This board is designed to run with MPLAB IDE version 8.50 or later. While MPLAB IDE provides assembler tools for development, most of the code examples provided for Microchip devices are written in C language and require a C compiler to be installed.

                      • Low cost 16bit board
                      • Integrated USB programmer/debugger with no external debugger required
                      • USB powered, Ease of use, No external power required
                      • Featured with Socket for dsPIC/PIC24 device, Easy device replacement
                      • 0.025" pin headers which enables plug-in to breadboard with room for jumper wires
                      • Easy access to all device signals for probing
                      • Small size, Smaller than a stick of gum at 20 x76mm with easy portable
                      • On-board debug LED, Utility LED and reset switch
                      • Free demo code

                      Applications

                      Industrial, Consumer Electronics, Communications & Networking, Multimedia

                      Contents

                      Microstick, dsPIC33fJ64MC802 and PIC24HJ64GP502 devices

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC24HJxxGPxxx, dsPIC33FJxxMCxxx

                      Core Sub-Architecture

                      PIC24, dsPIC33

                      Kit Contents

                      Board, Cable, Doc

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      PIC, dsPIC

                      Silicon Core Number

                      PIC32MX

                      Product Range

                      -

                      Technical Docs (4)

                      element14 Technical Page EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.