Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.380 |
Price for:Each
Minimum: 1
Multiple: 1
$305.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM990013-BNDL
Newark Part No.69AC5815
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameCEC1x02
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberCEC1702
Kit ContentsDevelopment Board CEC1702
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
CEC1x02
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board CEC1702
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CEC1702
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate