Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK256MC506-I/MR
Newark Part No.86AK4857
Product RangedsPIC33C Series
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.990 |
10+ | $1.900 |
25+ | $1.810 |
80+ | $1.730 |
120+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK256MC506-I/MR
Newark Part No.86AK4857
Product RangedsPIC33C Series
Product RangedsPIC33C Series
Core Frequency100MHz
Flash Memory Size256KB
No. of I/O's53I/O's
Embedded Interface TypeCAN, CLC, I2C, I2S, PTG, QEI, SENT, SPI, UART
Core Supply Voltage1.2V
DSC Case StyleQFN-EP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
256KB
Embedded Interface Type
CAN, CLC, I2C, I2S, PTG, QEI, SENT, SPI, UART
DSC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
100MHz
No. of I/O's
53I/O's
Core Supply Voltage
1.2V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability