Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EDV64MC205-E/M7
Newark Part No.86AK4861
Product RangedsPIC33E Series
Your Part Number
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.810 |
| 25+ | $5.890 |
| 90+ | $5.440 |
| 135+ | $4.840 |
| 270+ | $4.590 |
| 540+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EDV64MC205-E/M7
Newark Part No.86AK4861
Product RangedsPIC33E Series
Product RangedsPIC33E Series
Core Frequency60MHz
Flash Memory Size64KB
No. of I/O's24I/O's
Embedded Interface TypeCRC, I2C, PTG, QEI, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleVQFN-EP
No. of Pins52Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
64KB
Embedded Interface Type
CRC, I2C, PTG, QEI, SPI, UART
DSC Case Style
VQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
60MHz
No. of I/O's
24I/O's
Core Supply Voltage
1.8V
No. of Pins
52Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
