Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EDV64MC205T-I/M7
Newark Part No.86AK4864
Product RangedsPIC33E Series
1,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.220 |
| 25+ | $6.780 |
| 50+ | $6.430 |
| 100+ | $5.780 |
| 250+ | $5.290 |
| 500+ | $4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EDV64MC205T-I/M7
Newark Part No.86AK4864
Product RangedsPIC33E Series
Product RangedsPIC33E Series
Core Frequency70MHz
Flash Memory Size64KB
No. of I/O's24I/O's
Embedded Interface TypeCRC, I2C, PTG, QEI, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleVQFN-EP
No. of Pins52Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
64KB
Embedded Interface Type
CRC, I2C, PTG, QEI, SPI, UART
DSC Case Style
VQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
70MHz
No. of I/O's
24I/O's
Core Supply Voltage
1.8V
No. of Pins
52Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability