Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.440 |
Price for:Each
Minimum: 1
Multiple: 1
$135.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV89Y10A
Newark Part No.26AM8538
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ1025W104, WFI32E02UC
Kit ContentsCuriosity HPC Board PIC32MZ1025W104, WFI32E02UC, Male USB Type-A Cable to USB Type-C Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Curiosity HPC Board PIC32MZ1025W104, WFI32E02UC, Male USB Type-A Cable to USB Type-C Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ1025W104, WFI32E02UC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate