Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.610 |
Price for:Each
Minimum: 1
Multiple: 1
$139.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9252-ADD-ON
Newark Part No.45AC7130
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLAN9252
Silicon Family Name-
For Use WithBeckhoff EL9800 EtherCAT Evaluation Board
Kit ContentsESC Board EVB-LAN9252-ADD-ON
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVB-LAN9252-ADD-ON is designed to be used as an add-on board (ESC board) with the Beckhoff EL9800 or EL9820 EtherCAT evaluation platform. This board supports the SPI and DIGIO PDI modes of operation.
- EVB-LAN9252-DIGIO supports option to select DIG-IO PDI and SPI configurations
- Onboard EEPROM to configure the EtherCAT configuration (ESC)
- EVB-LAN9252-ADD-ON provides two Integrated PHY's via on board RJ45 8P8C Connectors
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ESC Board EVB-LAN9252-ADD-ON
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
LAN9252
For Use With
Beckhoff EL9800 EtherCAT Evaluation Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
