Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.210 |
| 25+ | $1.110 |
| 50+ | $1.090 |
| 192+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLX34070-H/ST
Newark Part No.48AK5190
Input Interface-
Output InterfaceSIN/COS
Resolution-
Rotation Sensing Range-
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Pins14Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
-
Resolution
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
14Pins
Operating Temperature Range
-40°C to +150°C
MSL
MSL 3 - 168 hours
Output Interface
SIN/COS
Rotation Sensing Range
-
Supply Voltage Range
4.5V to 5.5V
Sensor Case Style
TSSOP
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability