New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Display Development Kits
                      Print Page

                      MCP215XDM

                      Data Logger Demo Board, MCP215X/40 IrDA Standard Protocol Stack Controller

                      MICROCHIP MCP215XDM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP215XDM
                      Newark Part No.71J5268
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP215XDM
                      Newark Part No.71J5268
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberMCP2150
                      Kit Application TypeInterface
                      Application Sub TypeStandard Protocol Stack Controller
                      Kit ContentsBoard Only
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP215XDM is a MCP215X/40 data logger demo board. The MCP215X IrDA data logger demo board demonstrates the MCP2150 (or MCP2155) IrDA Standard Protocol Stack Controller devices allow the system designer to implement a low cost, wireless IR port in any application providing support for the IrDA standard protocol stack and IrDA standard bit encoding/decoding. The board will communicate to a Primary device (such as a PDA (e.g Palm or Pocket PC) or laptop computer). It is intended to serve as an example to assist system designers in developing an IrDA standard node using the MCP215X or MCP2140 device. Though the MCP215X/40 data logger demo board ships with a MCP2150 installed, this device may be interchanged with a MCP2155 or MCP2140, allowing the MCP2155 or MCP2140 to be evaluated. The MCP215X/40 Ddata logger demo board allows alternate optical transceiver circuits to be implemented and evaluated.

                      • Demonstrates the MCP2150 IrDA protocol controller in a data logging application
                      • Communicates directly to a laptop computer, palm or pocket PC PDA
                      • Primary device application programs are provided to demonstrate operation (PC, Palm OS, pocket PC)
                      • F/W routines transmit data to a primary device (i.e., Laptop, PDA)
                      • LCD display indicates system state
                      • Reprogrammable PIC16F877 with ICSP (In circuit serial programming) interface and ICD header
                      • Interface header allows board to be interfaced to a prototype system application
                      • Header allows other optical transceiver circuits to be interfaced to the MCP215x device
                      • Operates on 9V DC input or a 9V battery

                      Applications

                      Wireless, Communications & Networking, Portable Devices

                      Contents

                      The MCP215X/40 Data Logger Demo Board, Analog and Interface Products Demonstration Boards CD ROM.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Interface

                      Kit Contents

                      Board Only

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MCP2150

                      Application Sub Type

                      Standard Protocol Stack Controller

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.