Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.110 |
25+ | $1.920 |
50+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP22301T-1I/KYX
Newark Part No.16AM5409
Power RoleSink, Source
Data RoleDRP, FRS, UFP
USB StandardUSB 3.1
No. of Ports-
IC Case / PackageVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP, FRS, UFP
No. of Ports
-
No. of Pins
40Pins
Supply Voltage Min
4.75V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB 3.1
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability