
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.880 |
| 25+ | $2.700 |
| 60+ | $2.540 |
| 120+ | $2.430 |
| 510+ | $2.300 |
Product Information
Product Overview
The MCP3208-CI/P is an 8 channel, 12bit Analogue to Digital Converter (ADC) with SPI interface in 16 pin DIP package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3208 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 12bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) is specified at ±1LSB and integral nonlinearity (INL) is ±2LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby and active currents of only 500nA (2μA maximum) and 320μA (400μA maximum) respectively.
- Analogue inputs programmable as single ended or pseudo differential pairs
- Single supply operation from 2.7V to 5.5V
- Maximum sampling rate is 100KSPS at VDD=5V
- Maximum sampling rate is 50KSPS at VDD=2.7V
- Low power CMOS technology
- Industrial temperature range from -40°C to 85°C
Applications
Signal Processing, Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, Robotics, Automation & Process Control, Portable Devices, Medical, Automotive
Technical Specifications
SAR
100kSPS
Single
SPI
5.5V
DIP
Through Hole
85°C
AEC-Q100
-
12bit
8Channels
Pseudo Differential, Single Ended
2.7V
DIP
16Pins
-40°C
Octal 12-Bit SAR ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
