Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A1T-E/OT
Newark Part No.86AK7474
Product Range1 Channel 12-Bit SAR ADCs
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.860 |
| 25+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A1T-E/OT
Newark Part No.86AK7474
Product Range1 Channel 12-Bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate22.3kSPS
Input Channel TypeSerial
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1 Channel 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Serial
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
22.3kSPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
1 Channel 12-Bit SAR ADCs
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability