New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Volatile Digital Potentiometers
                      Print Page

                      MCP41050-I/P

                      Volatile Digital Potentiometer, 50 kohm, Single, Serial, SPI, Linear, 2.7 V

                      Date/Lot Code

                      MICROCHIP MCP41050-I/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP41050-I/P
                      Newark Part No.26M1279
                      Product RangeSingle 256-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      102 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.170
                      10+$1.990
                      25+$1.800
                      50+$1.770
                      120+$1.740
                      540+$1.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP41050-I/P
                      Newark Part No.26M1279
                      Product RangeSingle 256-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance50kohm
                      No. of PotsSingle
                      Control InterfaceSerial, SPI
                      Track TaperLinear
                      Resistance Tolerance-
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleDIP
                      No. of Pins8Pins
                      No. of Steps256
                      Temperature Coefficient± 800ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 256-Tap Volatile Digital Pots
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP41050-I/P is a single digital potentiometer with SPI™ interface. The wiper position of the varies linearly and is controlled via an industry-standard SPI interface. The devices consume <lt/>1µA during static operation. A software shutdown feature is provided that disconnects the “A” terminal from the resistor stack and simultaneously connects the wiper to the “B” terminal. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset, active low) pin implements a hardware reset and also returns the wiper to mid-scale.

                      • 256 taps for each potentiometer, SPI™ serial interface (mode 0,0 and 1,1)
                      • Low power CMOS technology
                      • Supply current, static is 0.01µA typ (active low CS/SHDN/RS = VDD = 5.5V, SO = Open, TA = +25°C)
                      • Shutdown feature open circuits of all resistors for maximum power savings
                      • Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
                      • Rheostat tempco is 800ppm/°C typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
                      • Differential non-linearity is ±1/4LSB typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
                      • Integral non-linearity is ±1/4LSB typ (VDD = 5V, VSS = 0V, VB = 0V, TA = +25°C)
                      • Full scale error is -0.7LSB typ (Code FFh, VDD = 5V, TA = +25°C)
                      • 8 pin PDIP package, industrial operating temperature range from -40 to 85°C

                      Technical Specifications

                      End To End Resistance

                      50kohm

                      Control Interface

                      Serial, SPI

                      Resistance Tolerance

                      -

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Temperature Coefficient

                      ± 800ppm/°C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Single

                      Track Taper

                      Linear

                      Supply Voltage Min

                      2.7V

                      Potentiometer IC Case Style

                      DIP

                      No. of Steps

                      256

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 256-Tap Volatile Digital Pots

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.