Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV51-503E/ST
Newark Part No.12X8712
Product RangeSingle 255-Tap Volatile Digital Pots
Your Part Number
364 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.000 |
| 25+ | $1.820 |
| 50+ | $1.730 |
| 192+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV51-503E/ST
Newark Part No.12X8712
Product RangeSingle 255-Tap Volatile Digital Pots
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceSPI
No. of PotsSingle
Supply Voltage Min1.8V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps255
Temperature Coefficient100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 255-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
SPI
Supply Voltage Min
1.8V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
255
Operating Temperature Min
-40°C
Product Range
Single 255-Tap Volatile Digital Pots
MSL
MSL 2 - 1 year
End To End Resistance
50kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
100ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability