New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MCP4921-E/P

                      Digital to Analog Converter, 12 bit, 3 Wire, Serial, 2.7V to 5.5V, DIP, 8 Pins

                      Date/Lot Code

                      MICROCHIP MCP4921-E/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4921-E/P
                      Newark Part No.08J8743
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.980
                      10+$2.740
                      25+$2.480
                      50+$2.380
                      120+$2.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4921-E/P
                      Newark Part No.08J8743
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data Interface3 Wire, Serial
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleDIP
                      No. of Pins8Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP4921-E/P is a single channel, 12bit voltage output digital to analogue converter with SPI interface in 8 pin DIP package. User can configure the full scale range of device to be VREF or 2*VREF by setting gain selection option bit (gain of 1 of 2). Device can be configured to shutdown with the use of register bit. In shutdown mode, most of internal circuits are turned off for power savings and output amplifier is configured to present a known high resistance output load (typically 500Kohm). The MCP4921 also incorporate power on reset (POR) circuit to ensure reliable power-up. It utilizes resistive string architecture with its inherent advantages of low differential non linearity (DNL) error and fast settling time.

                      • Rail to rail output
                      • SPI interface with 20MHz clock support
                      • Simultaneous latching of DAC output
                      • Fast settling time of 4.5μs
                      • Selectable unity or 2 x gain output
                      • External voltage reference input
                      • Single supply operation from 2.7V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • External multiplier mode

                      Applications

                      Signal Processing, Consumer Electronics, Industrial, Motor Drive & Control, Automotive

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      3 Wire, Serial

                      ADC / DAC Case Style

                      DIP

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.