New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MCP6002-I/SN

                      Operational Amplifier, Dual, 2 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOIC, 8 Pins

                      Date/Lot Code

                      MICROCHIP MCP6002-I/SN
                      MICROCHIP MCP6002-I/SN
                      MICROCHIP MCP6002-I/SN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6002-I/SN
                      Newark Part No.63K5672
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      167 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.275
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6002-I/SN
                      Newark Part No.63K5672
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product1MHz
                      Slew Rate Typ0.6V/µs
                      Supply Voltage Range1.8V to 6V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeLow Power
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage4.5mV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth1MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.6V/µs

                      Product Overview

                      The MCP6002-I/SN is a dual general purpose Operational Amplifier IC, offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier IC has a typical GBWP of 1MHz with typical quiescent current of 100 microamperes.

                      • 1MHz Gain Bandwidth Product (GBWP)
                      • 100µA (Typical) Quiescent Current
                      • Rail to Rail Input and Output
                      • Extended Temperature Range

                      Applications

                      Automotive, Portable Devices, Signal Processing, Computers & Computer Peripherals

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.6V/µs

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Low Power

                      Input Offset Voltage

                      4.5mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      1MHz

                      Supply Voltage Range

                      1.8V to 6V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      1MHz

                      Slew Rate

                      0.6V/µs

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.