Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP79520T-I/MS
Newark Part No.
Full Reel80AK3111
Re-Reel44AM8048
Cut Tape44AM8048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79520T-I/MS
Newark Part No.
Full Reel80AK3111
Re-Reel44AM8048
Cut Tape44AM8048
InterfacesSPI
Date FormatYY-MM-DD-dd
Clock IC TypeRTCC
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Clock IC Case StyleMSOP
IC Case / PackageMSOP
IC Interface TypeSPI
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Interfaces
SPI
Clock IC Type
RTCC
Time Format
HH:MM:SS:hh
Supply Voltage Max
3.6V
IC Case / Package
MSOP
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS:hh
Supply Voltage Min
1.8V
Clock IC Case Style
MSOP
IC Interface Type
SPI
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for MCP79520T-I/MS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability