Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMPF050T-FCSG325E
Newark Part No.31AK5885
Product RangePolarFire MPF050T Series
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $93.750 |
5+ | $87.890 |
10+ | $82.030 |
25+ | $76.170 |
Price for:Each
Minimum: 1
Multiple: 1
$93.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF050T-FCSG325E
Newark Part No.31AK5885
Product RangePolarFire MPF050T Series
FPGA Type-
No. of Logic Cells48000Logic Cells
IC Case / PackageBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os164I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePolarFire MPF050T Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's164I/O's
No. of Logic Blocks48000
No. of Macrocells48000Macrocells
No. of Speed Grades-
Operating Frequency Max500MHz
Total RAM Bits3686.4Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
BGA
Speed Grade
-
Process Technology
28nm (CMOS)
Operating Temperature Min
0°C
Product Range
PolarFire MPF050T Series
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
164I/O's
No. of Macrocells
48000Macrocells
Operating Frequency Max
500MHz
No. of Logic Cells
48000Logic Cells
No. of Pins
325Pins
No.of User I/Os
164I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
BGA
No. of Logic Blocks
48000
No. of Speed Grades
-
Total RAM Bits
3686.4Kbit
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability