Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-1FCSG325I
Newark Part No.45AJ6164
Product RangePolarFire MPF100T
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.810 |
| 5+ | $340.530 |
| 10+ | $338.230 |
| 25+ | $335.950 |
Price for:Each
Minimum: 1
Multiple: 1
$342.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-1FCSG325I
Newark Part No.45AJ6164
Product RangePolarFire MPF100T
FPGA Type-
No. of Logic Cells109000Logic Cells
IC Case / PackageFCBGA
No. of Pins325Pins
Speed Grade1
No.of User I/Os170I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF100T
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's170I/O's
No. of Logic Blocks109000
No. of Macrocells109000Macrocells
No. of Speed Grades1
Operating Frequency Max500MHz
Total RAM Bits7782.4Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF100T
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
170I/O's
No. of Macrocells
109000Macrocells
Operating Frequency Max
500MHz
No. of Logic Cells
109000Logic Cells
No. of Pins
325Pins
No.of User I/Os
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
No. of Logic Blocks
109000
No. of Speed Grades
1
Total RAM Bits
7782.4Kbit
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability