New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      MPFS-DISCO-KIT

                      Discovery Kit, MPFS095T-1FCSG325E, 64bit, RISC-V, PolarFire

                      Date/Lot Code

                      MICROCHIP MPFS-DISCO-KIT
                      MICROCHIP MPFS-DISCO-KIT
                      MICROCHIP MPFS-DISCO-KIT
                      MICROCHIP MPFS-DISCO-KIT
                      MICROCHIP MPFS-DISCO-KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMPFS-DISCO-KIT
                      Newark Part No.97AK2474
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$166.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $166.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMPFS-DISCO-KIT
                      Newark Part No.97AK2474
                      Silicon ManufacturerMicrochip
                      No. of Bits64bit
                      Silicon Family NamePolarFire
                      Core ArchitectureRISC-V
                      Core Sub-Architecture-
                      Silicon Core NumberMPFS095T-1FCSG325E
                      Kit ContentsPolarFire SoC Discovery Kit Brd MPFS095T-1FCSG325E, Quickstart Card, USB 2.0 Cable C Male To C Male
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MPFS-DISCO-KIT is a PolarFireS SOC discovery kit (MPFS-DISCO-KIT). This is a cost-optimized kit with general-purpose interfaces that enables to evaluate features of the MPFS095T-1 FCSG325E FPGA device. The Discovery Kit supports the following interfaces such as microSD™ card, DDR4, SGMII, USB-UART, mikroBUS, 40-pin Raspberry Pi 4 interface connector. The PolarFire SoC device is programmed using the onboard FlashPro5 programmer. FlashPro5 programmer is also used to debug the FPGA fabric using Identify or SmartDebug and to debug embedded applications using SoftConsole.

                      • 5V/3A power supply (USB Type-C) or 5V external supply (2 position terminal block1)
                      • 50MHz and 125MHz oscillator
                      • 7-Segment display connector
                      • General purpose I/O: debug- push buttons, dip switches and Light Emitting Diodes (LEDs)

                      Contents

                      PolarFire® SoC Discovery Kit Board with MPFS095T-1FCSG325E, USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded and Quickstart card.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PolarFire

                      Core Sub-Architecture

                      -

                      Kit Contents

                      PolarFire SoC Discovery Kit Brd MPFS095T-1FCSG325E, Quickstart Card, USB 2.0 Cable C Male To C Male

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      64bit

                      Core Architecture

                      RISC-V

                      Silicon Core Number

                      MPFS095T-1FCSG325E

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.