Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $797.200 |
Price for:Each
Minimum: 1
Multiple: 1
$797.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPFS-ICICLE-KIT
Newark Part No.29AM9116
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPFS250T-FCVG484EES
Kit ContentsDev Board MPFS250T-FCVG484EES
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
Dev Board MPFS250T-FCVG484EES
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPFS250T-FCVG484EES
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate