Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.970 |
| 25+ | $1.780 |
| 50+ | $1.750 |
| 100+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1944T-E/4MX
Newark Part No.73AJ9827
IC FunctionPower Monitor with Accumulator
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeVQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Power Monitor with Accumulator
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Package Type
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability