New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      PG164150

                      Debugger, 5 In-Circuit, PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs GUI of MPLAB X IDE

                      MICROCHIP PG164150
                      MICROCHIP PG164150
                      MICROCHIP PG164150
                      MICROCHIP PG164150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPG164150
                      Newark Part No.76AK9829
                      Product RangeMPLAB PICkit 5 Series
                      Available to Order
                      Deliveries start from 6/25/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$99.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $99.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPG164150
                      Newark Part No.76AK9829
                      Product RangeMPLAB PICkit 5 Series
                      IC Product TypeIn-Circuit Debugger / Programmer
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit ContentsMPLAB PICkit 5 Debugger/Programmer, USB Type-A to USB Type-C Cable, 2 x MPLAB PICkit 5 Stickers
                      FeaturesDebugging and Prog of PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs W/GUI of MPLAB X IDE
                      Product RangeMPLAB PICkit 5 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PG164150 is a MPLAB® PICkit™ 5 in-circuit debugger/programmer that enables quick prototyping and portable, production-ready programming for all Microchip devices, including PIC® microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), AVR® and SAM devices and Arm® Cortex®-based microprocessors (MPUs). It works alongside the MPLAB X Integrated Development Environment (IDE) to provide a powerful and easy-to-use Graphical User Interface (GUI) for debugging and programming. It can be used stand-alone with the MPLAB Programmer-to-Go (PTG) mobile app, allowing you to connect to the tool from your smartphone via Bluetooth®. With stand-alone programming features accessible from your smartphone, the MPLAB PICkit 5 in-circuit debugger/programmer is a versatile programming companion that lets you prototype and debug your solution and then unplug and bring the device with you to deploy that solution out in the field. The PICKit 5 is compatible with MPLAB X IDE version 6.10 and later.

                      • Improved Programmer-to-Go (PTG) support with the MPLAB PTG mobile app
                      • Supply 150mA to the target
                      • USB Type-C® connector and cable
                      • No external power needed when the device is powered by high-speed USB 2.0
                      • Use the eight-pin single in-line header
                      • Features and performance at a fraction of the cost of comparable debuggers/programmers
                      • Debugs your application on your own hardware in real time, debugs at full device operational speeds
                      • Operates within a temperature range of 0 to 70 degrees Celsius
                      • VDD and VPP voltage monitors protect against overvoltage /all lines have overcurrent protection
                      • Bluetooth 5.0 certified module for communication between MPLAB PTG application and MPLAB PICkit 5

                      Contents

                      MPLAB PICkit 5 in-circuit debugger/programmer, USB Type-A to USB Type-C cable, Two MPLAB PICkit 5 in-circuit debugger/programmer sticker.

                      Notes

                      System requirements : available USB 2.0 port, Microsoft Windows® 10 or later, macOS®, or Linux®, MPLAB X IDE version 6.10 or later.

                      Technical Specifications

                      IC Product Type

                      In-Circuit Debugger / Programmer

                      Core Architecture

                      -

                      Kit Contents

                      MPLAB PICkit 5 Debugger/Programmer, USB Type-A to USB Type-C Cable, 2 x MPLAB PICkit 5 Stickers

                      Product Range

                      MPLAB PICkit 5 Series

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Features

                      Debugging and Prog of PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs W/GUI of MPLAB X IDE

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.