Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F204-I/P
Newark Part No.96K3753
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
120+ | $0.711 |
Price for:Each
Minimum: 1020
Multiple: 60
$725.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F204-I/P
Newark Part No.96K3753
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet
Base NumberPIC10F2xx
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Device CorePIC10
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size384Byte
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's4I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size16Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC10
MCU SeriesPIC10F20x
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Number
PIC10F2xx
Device Core
PIC10
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
16Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
384Byte
IC Case / Package
DIP
No. of I/O's
4I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC10F20x
MSL
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate