Need more?
Quantity | Price |
---|---|
1+ | $0.819 |
10+ | $0.819 |
25+ | $0.819 |
50+ | $0.819 |
100+ | $0.819 |
Product Information
Alternatives for PIC12F615-I/SN
1 Product Found
Product Overview
The PIC12F615-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 15V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12F6xx
20MHz
20MHz
8Pins
SOIC
-
64Byte
PIC12
PIC12F6xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
1.75KB
SOIC
6I/O's
-
4Channels
10Bit
2V
-40°C
Surface Mount
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate