New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC12F629T-E/SN

                      8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins

                      MICROCHIP PIC12F629T-E/SN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC12F629T-E/SN
                      Newark Part No.92C4336
                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      QuantityPrice
                      1+$1.490
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3300
                      Multiple: 3300
                      $4,917.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC12F629T-E/SN
                      Newark Part No.92C4336
                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Base NumberPIC12F6xx
                      CPU Speed20MHz
                      Device CorePIC12
                      Operating Frequency Max20MHz
                      Program Memory Size1.75KB
                      No. of Pins8Pins
                      IC Case / PackageSOIC
                      MCU Case StyleSOIC
                      No. of I/O's5I/O's
                      Interfaces-
                      Embedded Interface Type-
                      RAM Memory Size64Byte
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyPIC12
                      MCU SeriesPIC12F6xx
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC12F629T-E/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.

                      • 35 (14-bit wide) easy instructions to learn
                      • 8 level hardware stack
                      • 1 (9-bit) file select register
                      • Hardware interrupt handling
                      • Brown-out reset (BOR)
                      • Power on reset (POR)
                      • 4MHz internal oscillator
                      • Watch dog timer (WDT)
                      • One 8-bit digital timer
                      • One 16-bit digital timer
                      • In-Circuit Serial Programming™ (ICSP™)
                      • 128bytes of EEPROM data memory

                      Applications

                      Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                      Technical Specifications

                      Product Range

                      PIC12 Family PIC12F6xx Series Microcontrollers

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      8Pins

                      MCU Case Style

                      SOIC

                      Interfaces

                      -

                      RAM Memory Size

                      64Byte

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      PIC12

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      Base Number

                      PIC12F6xx

                      Device Core

                      PIC12

                      Program Memory Size

                      1.75KB

                      IC Case / Package

                      SOIC

                      No. of I/O's

                      5I/O's

                      Embedded Interface Type

                      -

                      ADC Channels

                      -

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PIC12F6xx

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for PIC12F629T-E/SN

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.