New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC12F683-I/P

                      8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 3.5 KB, 8 Pins

                      Date/Lot Code

                      MICROCHIP PIC12F683-I/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC12F683-I/P
                      Newark Part No.89H0442
                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      577 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC12F683-I/P
                      Newark Part No.89H0442
                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC12 Family PIC12F6xx Series Microcontrollers
                      Base NumberPIC12F6xx
                      CPU Speed20MHz
                      Device CorePIC12
                      Operating Frequency Max20MHz
                      Program Memory Size3.5KB
                      No. of Pins8Pins
                      IC Case / PackageDIP
                      MCU Case StyleDIP
                      No. of I/O's6I/O's
                      Embedded Interface Type-
                      Interfaces-
                      RAM Memory Size128Byte
                      ADC Channels4Channels
                      ADC Resolution10Bit
                      MCU FamilyPIC12
                      MCU SeriesPIC12F6xx
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC12F683-I/P is a 8-pin/8-bit flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (8) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V, on-board EEPROM data memory. Standard analogue peripherals include up to 4 channels of 10-bit A/D, an analogue comparator module with a single comparator, programmable on-chip voltage reference and a standard capture/compare/PWM (CCP) module. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers.

                      • 256-byte EEPROM data memory
                      • Extended WDT
                      • MPLAB® ICD-2 programming support or debugging support with optional header adapter
                      • Interrupt capability
                      • 8-level Deep hardware stack
                      • Direct, indirect and relative addressing modes
                      • Power-saving sleep mode
                      • Power-on reset (POR)
                      • Power-up timer (PWRT) and oscillator start-up timer (OST)
                      • Brown-out reset (BOR) with software control option
                      • Multiplexed master clear with pull-up/input pin
                      • Programmable code protection
                      • 50nA at 2.0V Typical standby current
                      • 1μA at 2.0V Typical Watchdog timer current

                      Applications

                      Industrial, Automotive

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      PIC12 Family PIC12F6xx Series Microcontrollers

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      8Pins

                      MCU Case Style

                      DIP

                      Embedded Interface Type

                      -

                      RAM Memory Size

                      128Byte

                      ADC Resolution

                      10Bit

                      MCU Series

                      PIC12F6xx

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      AEC-Q100

                      MSL

                      -

                      Base Number

                      PIC12F6xx

                      Device Core

                      PIC12

                      Program Memory Size

                      3.5KB

                      IC Case / Package

                      DIP

                      No. of I/O's

                      6I/O's

                      Interfaces

                      -

                      ADC Channels

                      4Channels

                      MCU Family

                      PIC12

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.