New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16C54-XT/P

                      8 Bit Microcontroller, One Time Programmable, PIC16C, 4 MHz, 768 Byte, 25 Byte, 18, DIP RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP PIC16C54-XT/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16C54-XT/P
                      Newark Part No.97K7175
                      Product RangePIC16 Family PIC16C5x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      174 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.140
                      10+$4.060
                      25+$3.990
                      50+$3.890
                      100+$3.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16C54-XT/P
                      Newark Part No.97K7175
                      Product RangePIC16 Family PIC16C5x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16C5x Series Microcontrollers
                      CPU Speed4MHz
                      Device CorePIC16
                      Operating Frequency Max4MHz
                      Program Memory Size768Byte
                      No. of Pins18Pins
                      IC Case / PackageDIP
                      MCU Case StyleDIP
                      No. of I/O's12I/O's
                      Embedded Interface Type-
                      InterfacesRS232
                      RAM Memory Size25Byte
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min3V
                      Supply Voltage Max6.25V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingThrough Hole
                      MCU FamilyPIC16
                      MCU SeriesPIC16C5x
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16C5x Series Microcontrollers

                      Device Core

                      PIC16

                      Program Memory Size

                      768Byte

                      IC Case / Package

                      DIP

                      No. of I/O's

                      12I/O's

                      Interfaces

                      RS232

                      ADC Channels

                      -

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Through Hole

                      MCU Series

                      PIC16C5x

                      MSL

                      -

                      CPU Speed

                      4MHz

                      Operating Frequency Max

                      4MHz

                      No. of Pins

                      18Pins

                      MCU Case Style

                      DIP

                      Embedded Interface Type

                      -

                      RAM Memory Size

                      25Byte

                      ADC Resolution

                      -

                      Supply Voltage Max

                      6.25V

                      Operating Temperature Max

                      70°C

                      MCU Family

                      PIC16

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for PIC16C54-XT/P

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.