Need more?
Quantity | Price |
---|---|
1+ | $3.300 |
Product Information
Product Overview
The PIC16F819-I/P is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range family of the PIC® devices. The devices differ from each other in the amount of flash program memory, data memory and data EEPROM. The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analogue-to-digital (A/D) converter.
- In-Circuit Serial Programming™ (ICSP™) via two pins capability
- Processor read/write access to program memory
- Low-voltage programming
- In-Circuit Debugging via two pins
- EEPROM data retention of <gt/>40 years
- 100000 Erase/write cycles enhanced flash program memory typical
- 16 I/O pins with individual direction control
- High sink/source current of 25mA
- -40 to +85°C Temperature range (industrial)
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16F
20MHz
20MHz
18Pins
DIP
I2C, SPI
256Byte
10Bit
PIC16F8xx
5.5V
85°C
-
No SVHC (21-Jan-2025)
PIC16 Family PIC16F8XX Series Microcontrollers
PIC16
3.5KB
DIP
16I/O's
I2C, SPI
5Channels
PIC16
4V
-40°C
Through Hole
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate