Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/P
Newark Part No.69K7640
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/P
Newark Part No.69K7640
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Base NumberPIC16F8xxx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's33I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min4V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Enhanced flash microcontroller
- High performance RISC CPU
- DC–200ns instruction cycle
- Up to 8K x 14 words of flash program memory
- Up to 368 x 8 bytes of data memory (RAM)
- Up to 256 x 8 bytes of EEPROM data memory
- 8 bit timer/counter with 8 bit prescaler
- 16 bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9 bit address detection
- Brown-out detection circuitry for Brown-out reset (BOR)
- 10 bit, 8 channel analog to digital converter
- Analog comparator module
- 100,000 erase/write cycle enhanced flash program memory typical
- 1,000,000 erase/write cycle data EEPROM memory typical
- Data EEPROM retention of 40 years
- Self reprogrammable under software control
- In circuit serial programming via two pins
- Watchdog timer (WDT) with its own on chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Selectable oscillator options
- In circuit debug (ICD) via two pins
- Low power, high speed flash/EEPROM technology
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Base Number
PIC16F8xxx
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
33I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate