New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC18F2420-I/SP

                      8 Bit MCU, Flash, PIC18 Family PIC18F24xx Series Microcontrollers, PIC18, 40 MHz, 16 KB, 28 Pins

                      Date/Lot Code

                      MICROCHIP PIC18F2420-I/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F2420-I/SP
                      Newark Part No.96K3930
                      Product RangePIC18 Family PIC18F24xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F2420-I/SP
                      Newark Part No.96K3930
                      Product RangePIC18 Family PIC18F24xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberPIC18F2xxx
                      Product RangePIC18 Family PIC18F24xx Series Microcontrollers
                      CPU Speed40MHz
                      Device CorePIC18
                      Operating Frequency Max40MHz
                      Program Memory Size16KB
                      No. of Pins28Pins
                      MCU Case StyleNDIP
                      IC Case / PackageNDIP
                      No. of I/O's25I/O's
                      InterfacesEUSART, I2C, SPI
                      Embedded Interface TypeEUSART, I2C, SPI
                      RAM Memory Size768Byte
                      ADC Channels10Channels
                      MCU FamilyPIC18
                      ADC Resolution10Bit
                      Supply Voltage Min4.2V
                      MCU SeriesPIC18F24xx
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC18F2420-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.

                      • 83 (16-bit wide) powerful C-optimized
                      • 32 level hardware stack
                      • 1 (8-bit) file select register
                      • Integrated 8x8 hardware multiply
                      • Programmable brown-out reset (BOR)
                      • Programmable low voltage detection
                      • 32kHz to 8MHz internal oscillator
                      • Watch dog timer (WDT)
                      • One 8-bit digital timer
                      • Three 16-bit digital timers
                      • 2x Capture/Compare/PWM (CCP)
                      • Local interconnect network (LIN)
                      • In-Circuit Serial Programming™ (ICSP™)
                      • 256bytes of EEPROM data memory

                      Applications

                      Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                      Technical Specifications

                      Base Number

                      PIC18F2xxx

                      CPU Speed

                      40MHz

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      28Pins

                      IC Case / Package

                      NDIP

                      Interfaces

                      EUSART, I2C, SPI

                      RAM Memory Size

                      768Byte

                      MCU Family

                      PIC18

                      Supply Voltage Min

                      4.2V

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      PIC18 Family PIC18F24xx Series Microcontrollers

                      Device Core

                      PIC18

                      Program Memory Size

                      16KB

                      MCU Case Style

                      NDIP

                      No. of I/O's

                      25I/O's

                      Embedded Interface Type

                      EUSART, I2C, SPI

                      ADC Channels

                      10Channels

                      ADC Resolution

                      10Bit

                      MCU Series

                      PIC18F24xx

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.