New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC18F2520-I/SP

                      8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, 40 MHz, 32 KB, 28 Pins, NDIP

                      Date/Lot Code

                      MICROCHIP PIC18F2520-I/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F2520-I/SP
                      Newark Part No.89H0594
                      Product RangePIC18 Family PIC18F25xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F2520-I/SP
                      Newark Part No.89H0594
                      Product RangePIC18 Family PIC18F25xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC18 Family PIC18F25xx Series Microcontrollers
                      Base NumberPIC18F2xxx
                      CPU Speed40MHz
                      Operating Frequency Max40MHz
                      Program Memory Size32KB
                      No. of Pins28Pins
                      IC Case / PackageNDIP
                      MCU Case StyleNDIP
                      No. of I/O's25I/O's
                      InterfacesEUSART, I2C, SPI
                      Embedded Interface TypeEUSART, I2C, SPI
                      RAM Memory Size1.5KB
                      MCU FamilyPIC18
                      MCU SeriesPIC18F25xx
                      Supply Voltage Min4.2V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC18F2520-I/SP is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2520 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2520 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F2520 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.

                      • CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
                      • System - Watchdog timer with separate RC oscillator
                      • nanoWatt power managed modes - run, idle and sleep modes
                      • Analogue - 10 channels, 100kSPS and programmable brown-out reset module
                      • 100 years typical flash/data EEPROM retention
                      • Self-programmable under software control
                      • Priority levels for interrupts
                      • 8 x 8 single-cycle hardware multiplier
                      • In-Circuit Debug (ICD) via two pins

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Product Range

                      PIC18 Family PIC18F25xx Series Microcontrollers

                      CPU Speed

                      40MHz

                      Program Memory Size

                      32KB

                      IC Case / Package

                      NDIP

                      No. of I/O's

                      25I/O's

                      Embedded Interface Type

                      EUSART, I2C, SPI

                      MCU Family

                      PIC18

                      Supply Voltage Min

                      4.2V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      PIC18F2xxx

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      28Pins

                      MCU Case Style

                      NDIP

                      Interfaces

                      EUSART, I2C, SPI

                      RAM Memory Size

                      1.5KB

                      MCU Series

                      PIC18F25xx

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.