Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP64GP204-I/ML
Newark Part No.86AK3093
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.760 |
| 25+ | $3.580 |
| 90+ | $3.420 |
| 135+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP64GP204-I/ML
Newark Part No.86AK3093
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max70MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageQFN
No. of I/O's35I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels9Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24EP GP
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24EPGP Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
Operating Frequency Max
70MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24EP GP
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability